HARTING Technology Group19300241231Backshells
Surface Mount Housing 90° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
25 | |
24B | |
90° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Dust Gray | |
Surface Mount Housing | |
N/R | |
165 | |
Han® |
Have some wires? This hood 19300241231 connector accessory from Harting is a must to make a good solid connection. It has a powder body orientation. This part has an operating temperature of -40 to 125 °C. This product is 167 mm long.