HARTING Technology Group19300241732Backshells
Hood 180° 24B Shell Size Powder Die Cast Aluminum Double Lock Han®
Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Backshells | |
32 | |
24B | |
180° | |
Die Cast Aluminum | |
Powder | |
Double Lock | |
-40 | |
125 | |
Dust Gray | |
Hood | |
N/R | |
165 | |
Han® |
Looking for a component which will connect and protect your cable joint? Look no further because this hood 19300241732 backshell from Harting is what you need. This product is 164 mm long and 58 mm.