PHOENIX CONTACT1933202Connector Headers and PCB Receptacles

Conn Unshrouded Header HDR 4 POS 5mm Solder ST Top Entry Thru-Hole Cardboard

As an added safety precaution, the unshrouded 1933202 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 4 contacts that are plated with tin. It has a straight body orientation. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 320 V. Its pitch is 5 mm. This device has a maximum current rating of 12 A. This product is 20 mm long, 7.5 mm tall and 2.8 mm deep. It uses the solder termination method. 1933202 is housed in black polyamide.

561 parts: Ships tomorrow

    Total$0.42Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2404+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Slovakia
      • In Stock: 561 parts
      • Price: $0.4173