PHOENIX CONTACT1939303Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder RA Side Entry Thru-Hole

Look no further than the shrouded 1939303 header connector from Phoenix Contact, a great tool to use when board-to-board interconnects is required. This HDR connector has 8 contacts that are plated with tin. It has a maximum voltage rating of 160 V. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 2.5 mm. This device has a maximum current rating of 4 A. 1939303 is housed in black polyamide. This product is 21.9 mm long, 8.1 mm tall and 10.1 mm deep. It uses the solder termination method.

38 parts: Ships today

    Total$2.63Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2008+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 38 parts
      • Price: $2.632