Reduced Price
Molex194011000Connector Power
Conn Power PL 3 POS 10.6mm IDT ST Cable Mount 3 Terminal 1 Port Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
PL | |
3 | |
3 | |
1 | |
IDT | |
10.6 | |
Straight | |
20/Contact | |
300V | |
-35 | |
85 | |
250 | |
12-14 | |
Bag | |
39.77 | |
50.4 | |
66 | |
15.2 | |
High Copper | |
Tin | |
Cable Mount |
EDA / CAD Models |