PHOENIX CONTACT1943302Connector Headers and PCB Receptacles
Conn Wire to Board F 2 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
F | |
2 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
16 | |
320V | |
5 | |
1.7 | |
-40 | |
105 | |
50 | |
3.641 | |
12.16 | |
19 | |
10.2 | |
Through Hole |
As an added safety precaution, the wire to board 1943302 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This F connector has 2 contacts that are plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 320 V. It has a right angle body orientation. It has a female type gender. This device has a maximum current rating of 16 A. 1943302 is housed in green polyamide. This product is 12.16 mm long, 10.2 mm tall and 19 mm deep. It uses the solder termination method.
EDA / CAD Models |