Vishay194D475X0015D2TCapacitor Tantalum Solid
Cap Tant Solid 4.7uF 15V D CASE 20% (3.81 X 2.54 X 1.27mm) Pad SMD 125°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
4.7uF | |
20% | |
15VDC | |
0.7 | |
Polar | |
6 | |
No | |
No | |
D | |
Conformal Coated | |
Flat | |
Surface Mount | |
Pad | |
2 | |
3.81 X 2.54 X 1.27 | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
3.81 | |
2.54 | |
1.27 |
EDA / CAD Models |