PHOENIX CONTACT1953790Connector Headers and PCB Receptacles
Conn Wire to Board HDR 20 POS 3.5mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Wire to Board | |
HDR | |
20 | |
2 | |
Solder | |
3.5 | |
Right Angle | |
8 | |
160V | |
5 | |
2.1 | |
-40 | |
100 | |
25 | |
Cardboard | |
6.558 | |
36.5 | |
13.3 | |
15.2 | |
Through Hole |
Phoenix Contact's wire to board 1953790 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector has 20 contacts that are plated with tin. Its pitch is 3.5 mm. It has a header type gender. It has a right angle body orientation. It has a maximum voltage rating of 160 V. This is a 2-row connector. This device has a maximum current rating of 8 A. This product is 36.5 mm long, 15.2 mm tall and 13.3 mm deep. 1953790 is housed in black liquid crystal polymer. It uses the solder termination method.