PHOENIX CONTACT1954980Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder RA Side Entry Thru-Hole Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
8 | |
1 | |
Solder | |
5.08 | |
Right Angle | |
12 | |
320V | |
5 | |
1.3 | |
-40 | |
100 | |
25 | |
Cardboard | |
3.5 | |
43.44 | |
12 | |
8.6 | |
2.6 | |
Through Hole |
This shrouded 1954980 header connector from Phoenix Contact reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector has 8 contacts that are plated with tin. This is a 1-row connector. It has a header type gender. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 320 V. This device has a maximum current rating of 12 A. It uses the solder termination method. 1954980 is housed in black liquid crystal polymer. This product is 43.44 mm long, 8.6 mm tall and 12 mm deep.