PHOENIX CONTACT1955167Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 1955167 header connector from Phoenix Contact. This HDR connector has 2 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 12 A/contact. This product is 15.98 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1955167 is housed in black liquid crystal polymer.
EDA / CAD Models |