PHOENIX CONTACT1955895Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 6 POS 5.08mm Solder ST Thru-Hole

As an added safety precaution, the shrouded 1955895 header connector from Phoenix Contact will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector has 6 contacts that are plated with tin. It has a header type gender. It has a maximum voltage rating of 320 V. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 12 A. This product is 33.28 mm long, 8.6 mm tall and 12 mm deep. It uses the solder termination method. 1955895 is housed in black liquid crystal polymer.

5 parts: Ships today

    Total$0.03Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1804+
      Manufacturer Lead Time:
      2 weeks
      Country Of origin:
      Germany
      • In Stock: 5 parts
      • Price: $0.0296