Arrow Electronic Components Online
1957|ADAFRUIT|simage
1957|ADAFRUIT|limage
Cable Assembly Flat/Ribbon

1957

Premium Male/Male Jumper Wires - 20 x 6" (150mm)

Adafruit Industries
Datasheets 

20x of 6" long male to male jumper wires in a rainbow of colors.  Each wire has an 0.1" male header pin on either end and they all fit neatly next to each other in a standard 0.1" pitch header.  

These wires are considered 28AWG, but are technically 7 stands of 36AWG wrapped together in the insulation. 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
Order Quantity

Documentation and Resources

Datasheets
Design resources