Reduced Price
Molex196001300Connector Terminals
Quick Disconnect Terminal 16-22AWG Brass Yellow F 23.75mm Tin Avikrimp™ Bag
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
Crimp | |
5.16 | |
Straight | |
Tin | |
12-14 | |
300V | |
-65 | |
105 | |
Nylon | |
Bag | |
1.366 | |
23.75 | |
9.4 | |
0.81x6.35 | |
Yellow | |
Avikrimp™ | |
Cable Mount |
EDA / CAD Models |