PHOENIX CONTACT1985878Connector Terminal Blocks
Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
3 | |
1 | |
5.08 | |
3 | |
Solder | |
Straight | |
13.5 | |
320V | |
5 | |
-40 | |
105 | |
Cardboard | |
3.47 | |
15.24 | |
8.1 | |
10 | |
Black | |
Through Hole |
This pc terminal block 1985878 PCB terminal block manufactured from Phoenix Contact will bridge different sections of wires together. This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 320 V. It has a straight body orientation. This device has a maximum current rating of 13.5 A. 1985878 is housed in polyamide. It uses the solder termination method. This product is 15.24 mm long, 10 mm tall and 8.1 mm deep. Its wire is 16-26 AWG.
EDA / CAD Models |