PHOENIX CONTACT1985917Connector Terminal Blocks

Conn PC Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 17.5A

Need to ensure strong connections between circuits? This pc terminal block 1985917 PCB terminal block from Phoenix Contact will do just that! This is a 1-row connector. Its pitch is 5.08 mm. It has a maximum voltage rating of 200 V. It has a straight body orientation. This device has a maximum current rating of 24 A. 1985917 is housed in polyamide. This product is 15.24 mm long, 13.8 mm tall and 9.8 mm deep. Its wire is 14-26 AWG. It uses the solder termination method.

5 parts: Ships today

    Total$1.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Germany
      • In Stock: 5 parts
      • Price: $1.638