PHOENIX CONTACT1989780Connector Terminal Blocks

Conn PC Terminal Block 6 POS 2.5mm Solder Thru-Hole 2A Cardboard

Get the best connections between your circuits with this spring cage 1989780 PCB terminal block from Phoenix Contact. This is a 1-row connector. It has a maximum voltage rating of 160 V. Its pitch is 2.5 mm. 1989780 is housed in polyamide. This device has a maximum current rating of 2 A. Its wire is 20-24 AWG. This product is 16.5 mm long, 13.1 mm tall and 12 mm deep. It uses the solder termination method.

18,149 parts: Ships today

    Total$1.08Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2414+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Poland
      • In Stock: 18,149 parts
      • Price: $1.0824