Top Purchased

PHOENIX CONTACT1991095Connector Terminal Blocks

Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 24A Cardboard

Ideal for testing purposes this spring cage 1991095 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a straight body orientation. Its pitch is 5 mm. This device has a maximum current rating of 24 A. 1991095 is housed in polyamide. It uses the solder termination method. This product is 11.4 mm long, 14.4 mm tall and 13.5 mm deep. Its wire is 12-24 AWG.

41,417 parts: Ships tomorrow

    Total$0.93Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 41,417 parts
      • Price: $0.9335