Vishay199D105X9035A1V1E3Capacitor Tantalum Solid
Cap Tant Solid 1uF 35V 10% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
35VDC | |
0.5 | |
Polar | |
4 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
4.4 X 7.11 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
7.11(Max) | |
4.4(Max) | |
0.51 | |
7.11(Max) |
This 199D105X9035A1V1E3 solid tantalum capacitor from Vishay has low leakage current. Users like its straight wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. Its capacitance value is 1uF. It has a tolerance of 10%. The 199D105X9035A1V1E3 solid capacitor has a radial termination style. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm.
EDA / CAD Models |