EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.40 |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 10uF |
Tolerance | 20% |
Voltage | 16VDC |
IL (uA) | 1.5 |
Polarity | Polar |
Dissipation Factor (%) | 8 |
Special Features | Low Dissipation Factor|Low Leakage Current |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Style | Dipped |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.54 |
Size (mm) | 5.5 X 9.14 |
Wire Form | Straight |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Height (mm) | 9.14(Max) |
Product Diameter (mm) | 5.5(Max) |
Lead Diameter (mm) | 0.51 |
Seated Plane Height (mm) | 9.14(Max) |
This 199D106X0016C1V1E3 solid tantalum capacitor from Vishay has low leakage current. It can withstand a voltage of 16 VDC. Users like its straight wire form. Its leakage current is 1.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its capacitance value is 10uF. The 199D106X0016C1V1E3 solid capacitor has a radial termination style. It has a tolerance of 20%. This product is 9.14(Max) mm tall with a diameter of 5.5(Max) mm.