Vishay199D335X9035B1V1E3Capacitor Tantalum Solid
Cap Tant Solid 3.3uF 35V 10% (5 X 7.62mm) Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
3.3uF | |
10% | |
35VDC | |
1 | |
Polar | |
6 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
5 X 7.62 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
7.62(Max) | |
5(Max) | |
0.51 | |
7.62(Max) |
Looking for high capacitance with a low footprint design? This 199D335X9035B1V1E3 tantalum solid capacitor from Vishay is what you need. It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 1 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 3.3uF. The 199D335X9035B1V1E3 solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 7.62(Max) mm tall with a diameter of 5(Max) mm.
EDA / CAD Models |