Vishay199D336X9025E6B1Capacitor Tantalum Solid
Cap Tant Solid 33uF 25V 10% (8.6 X 15mm) Radial 5.08mm 125°C T/R
Not Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
33uF | |
10% | |
25VDC | |
5 | |
Polar | |
8 | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
5.08 | |
8.6 X 15 | |
Outside Bend Standoff | |
85 to 125 | |
-55 | |
125 | |
Tape and Reel | |
15(Max) | |
8.6(Max) | |
0.51 | |
15(Max) |
A high capacitance per volume with a low footprint design is what you will get by using this 199D336X9025E6B1 tantalum solid capacitor from Vishay. It can withstand a voltage of 25 VDC. Users like its outside bend standoff wire form. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 5.08 mm. Its leakage current is 5 μA. Its capacitance value is 33uF. The 199D336X9025E6B1 solid capacitor has a radial termination style. It has a tolerance of 10%. This product is 15(Max) mm tall with a diameter of 8.6(Max) mm.
EDA / CAD Models |