EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.21.00.40 |
Automotive | No |
PPAP | No |
Type | Solid |
Capacitance Value | 0.47uF |
Tolerance | 10% |
Voltage | 35VDC |
IL (uA) | 0.5 |
Polarity | Polar |
Dissipation Factor (%) | 4 |
Special Features | Low Dissipation Factor|Low Leakage Current |
Fail Safe with Built-in Fuse | No |
High Shock and Vibrating | No |
Case Style | Dipped |
Mounting | Through Hole |
Termination Style | Radial |
Number of Terminals | 2 |
Terminal Pitch (mm) | 2.54 |
Size (mm) | 4.4 X 7.11 |
Wire Form | Straight |
Temperature Range @ Derated Voltage (°C) | 85 to 125 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Product Height (mm) | 7.11(Max) |
Product Diameter (mm) | 4.4(Max) |
Lead Diameter (mm) | 0.51 |
Seated Plane Height (mm) | 7.11(Max) |
This 199D474X9035A1V1E3 capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. Users like its straight wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 7.11(Max) mm tall with a diameter of 4.4(Max) mm. The 199D474X9035A1V1E3 solid capacitor has a radial termination style.