Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
Automotive | No |
PPAP | No |
Solid | |
47uF | |
10% | |
10VDC | |
4 | |
Polar | |
8 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
6 X 10.16 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.16(Max) | |
6(Max) | |
0.51 | |
10.16(Max) |
EDA / CAD Models |