Reduced Price

Vishay199D476X9035F6V1Capacitor Tantalum Solid

Cap Tant Solid 47uF 35V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk

Need a high capacitance value with a low footprint design? Look no further this 199D476X9035F6V1 tantalum solid capacitor from Vishay will get you results. Users like its outside bend standoff wire form. It can withstand a voltage of 35 VDC. Its leakage current is 7 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 47uF. This product is 19(Max) mm tall with a diameter of 9.6(Max) mm. It has a tolerance of 10%. The 199D476X9035F6V1 solid capacitor has a radial termination style.

2 parts: Ships tomorrow

    Total$5.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2148+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Israel
      • In Stock: 2 parts
      • Price: $5.191