Vishay199D685X9035D1V1E3Capacitor Tantalum Solid
Cap Tant Solid 6.8uF 35V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.21.00.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Solid | |
6.8uF | |
10% | |
35VDC | |
2.3 | |
Polar | |
6 | |
Low Dissipation Factor|Low Leakage Current | |
No | |
No | |
Dipped | |
Through Hole | |
Radial | |
2 | |
2.54 | |
6 X 10.16 | |
Straight | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.16(Max) | |
6(Max) | |
0.51 | |
10.16(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this 199D685X9035D1V1E3 solid tantalum capacitor from Vishay for its low leakage current! It can withstand a voltage of 35 VDC. Users like its straight wire form. Its leakage current is 2.3 μA. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its capacitance value is 6.8uF. This product is 10.16(Max) mm tall with a diameter of 6(Max) mm. The 199D685X9035D1V1E3 solid capacitor has a radial termination style. It has a tolerance of 10%.
EDA / CAD Models |