EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Non Turn Washer |
Switch Type | Rotary Switch |
Product Length (mm) | 15.88 |
Product Height (mm) | 2.36 |
Thanks to the non turn washer 19C1014 switch accessory from Grayhill, your system will be able to better integrate with external switches.