EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 125 |
Maximum Junction Ambient Thermal Resistance | 100 |
Maximum Diode Capacitance (pF) | 1@Ta=50C |
Supplier Temperature Grade | 1.1 |
Maximum RMS Reverse Voltage (V) | 125 |
Diameter | 2.51(Max) |
Mounting | Through Hole |
Package Length | 3.5(Max) |
PCB changed | 2 |
Supplier Package | Case R-1 |
Pin Count | 2 |