Honeywell1AC2Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Rod 15A 480VAC 250VDC Screw Mount Screw

This door interlock 1AC2 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. 1AC2 is housed in stainless steel. This device has a maximum current rating of 15 A @ 480VAC. This safety interlock has an operating temperature range of -53 °C to 82 °C. The 1AC2 safety interlock has a screw termination style. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    7 weeks
    • Price: $132.65
    1. 1+$132.65
    2. 500+$98.46