Analog Devices1B21ANSensor and Detector Interface
Sensor and Detector Interface 35V 10mA 8-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.89(Max) mm |
Package Width | 17.78(Max) mm |
Package Length | 53.34(Max) mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |