Analog Devices1B22ANSensor and Detector Interface
Input/Output Subsystem 12-Pin PDIP Tube
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
-40 | |
85 | |
Tube | |
Mounting | Through Hole |
Package Height | 8.91(Max) |
Package Width | 25.4(Max) |
Package Length | 53.3(Max) |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | PDIP |
12 | |
Lead Shape | Through Hole |
1B22AN data conversion tools from Analog Devices lets you quickly convert computer data from one format to another! This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging.
EDA / CAD Models |