Analog Devices1B31ANSensor and Detector Interface
Input/Output Subsystem 28-Pin PDIP
Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 6.4(Max) |
Package Width | 21.1(Max) |
Package Length | 41.7(Max) |
PCB changed | 28 |
Standard Package Name | DIP |
Supplier Package | PDIP |
28 | |
Lead Shape | Through Hole |
Convert your signals into data that a computer can read with this 1B31AN data conversion tool from Analog Devices. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |