Analog Devices1B41ANSensor and Detector Interface
Sensor and Detector Interface 18V 15-Pin Tube
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.9(Max) |
Package Width | 25.4(Max) |
Package Length | 53.3(Max) |
PCB changed | 15 |
15 |
EDA / CAD Models |