10% Off
Vishay1C10X7R102K050BCapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.24.00.60 | |
Automotive | No |
PPAP | No |
Do you need a capacitor with high stability and low losses? Then this 1C10X7R102K050B multilayer ceramic capacitor from Vishay is the solution you are looking for! Users like its straight wire form. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 10%. This product is 5.08(Max) mm long, 6.35(Max) mm tall and 3.175(Max) mm deep. The 1C10X7R102K050B MLCC capacitor has a radial termination style. Its capacitance value is 0.001uF.
EDA / CAD Models |