Honeywell1DM1Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles

This door interlock 1DM1 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). 1DM1 is housed in polyester. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM1 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

298 parts: Ships tomorrow

    Total$9.19Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      4 weeks
      • In Stock: 298 parts
      • Price: $9.192