Honeywell1DM18Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Concave Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles

This door interlock 1DM18 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. 1DM18 is housed in polyester. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a SPDT configuration. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM18 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    8 weeks
    • Price: $15.472
    1. 1+$15.472
    2. 500+$13.666
    3. 1000+$13.111
    4. 5000+$11.996
    5. 10000+$11.381