Honeywell1DM2Switch Safety Interlock

Switch Safety Interlock N.C. SPST Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect 1000000Cycles

This door interlock 1DM2 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a SPST configuration. 1DM2 is housed in polyester. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM2 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    52 weeks
    • Price: