Honeywell1DM435Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect

This door interlock 1DM435 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. This device has a maximum current rating of 10 A @ 277VAC. It has a SPDT configuration. 1DM435 is housed in polyester. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM435 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

170 parts: Ships in 10 days

    Total$100.11Price for 71

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1346+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 170 parts
      • Price: $1.41