Honeywell1DM437Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Finger Grip Plunger 1A 125VAC 4.17N Panel Mount Quick Connect

This door interlock 1DM437 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. It has a SPDT configuration. This device has a maximum current rating of 1 A @ 125VAC. 1DM437 is housed in polyester. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM437 safety interlock has a quick connect termination style. The maximum AC voltage rating is 125 VAC.

41 parts: Ships tomorrow

    Total$17.94Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Mexico
      • In Stock: 41 parts
      • Price: $17.94