Honeywell1DM57Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 10A 277VAC 372.85VA 4.17N Panel Mount Quick Connect

This door interlock 1DM57 safety interlock switch from Honeywell will monitor the position of a guard and add safety measures to your application. 1DM57 is housed in polyester. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 277VAC. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DM57 safety interlock has a quick connect termination style. The maximum AC voltage rating is 277 VAC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    6 weeks
    • Price: $13.380
    1. 1+$13.380
    2. 500+$11.915
    3. 1000+$11.535
    4. 5000+$10.786
    5. 10000+$10.340