Honeywell1DM79Switch Safety Interlock

Switch Safety Interlock N.O./N.C. SPDT Bullet Nose Plunger 1A 125VAC 4.17N Panel Mount Quick Connect

This door interlock 1DM79 safety interlock switch from Honeywell is easy to operate and allows you to add safety measures to your device. It has a SPDT configuration. 1DM79 is housed in polyester. This device has a maximum current rating of 1 A @ 125VAC. This safety interlock has an operating temperature range of -37 °C to 82 °C. The 1DM79 safety interlock has a quick connect termination style. The maximum AC voltage rating is 125 VAC.

6 parts: Ships in 11 days

    Total$40.49Price for 6

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 6 parts
      • Price: $6.749