Honeywell1DP5Switch Safety Interlock

Switch Safety Interlock N.O. SPST Bullet Nose Plunger 14A 250VAC 559.27VA 4.45N Panel Mount Quick Connect 1000000Cycles

This door interlock 1DP5 safety interlock switch from Honeywell is easy to set up and adds safety measures to your device. 1DP5 is housed in polyester. This device has a maximum current rating of 14 A @ 250VAC@UL. It has a SPST configuration. This safety interlock has a minimum operating temperature of -37 °C and a maximum of 82 °C. The 1DP5 safety interlock has a quick connect termination style. The maximum AC voltage rating is 250UL VAC.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    2 weeks
    • Price: