EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Inverting|Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET |
Process Technology | CMOS |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 400(Typ) |
Maximum Fall Time (ns) | 350(Typ) |
Maximum Propagation Delay Time (ns) | 170(Typ) |
Input Logic Compatibility | 5V|CMOS |
Minimum Operating Supply Voltage (V) | -12|13|4.5 |
Maximum Operating Supply Voltage (V) | 0|20|5.5 |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Typical Input High Threshold Voltage (V) | 3.5(Min) |
Peak Output Current (A) | 2(Typ) |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Special Features | Under Voltage Lockout |
Latch-Up Proof | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 4 |
Package Length | 10 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | DSO |
Pin Count | 16 |
Lead Shape | Gull-wing |