Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | DSO |
8 |
EDA / CAD Models |