EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | High Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET|SiCMOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 15(Typ) |
Maximum Fall Time (ns) | 15(Typ) |
Maximum Operating Frequency (kHz) | 250 |
Maximum Propagation Delay Time (ns) | 244(Typ) |
Input Logic Compatibility | 3.3V|5V|CMOS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 2.4(Typ) |
Typical Input Low Threshold Voltage (V) | 1.65(Max) |
Typical Input High Threshold Voltage (V) | 2.1(Min) |
Peak Output Current (A) | 6(Typ) |
Output Resistance (Ohm) | 0.41|0.56 |
Maximum Power Dissipation (mW) | 700 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Turn-On Delay Time (ns) | 30 |
Maximum Turn-Off Delay Time (ns) | 30 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.35 |
Package Width | 7.5 |
Package Length | 6.4 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | DSO EP |
Pin Count | 16 |