EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Driver Type | Low Side |
Driver Configuration | Non-Inverting |
Number of Drivers | 1 |
Type | IGBT|MOSFET |
Number of Outputs | 1 |
Maximum Rise Time (ns) | 5(Typ) |
Maximum Fall Time (ns) | 5(Typ) |
Maximum Propagation Delay Time (ns) | 75 |
Input Logic Compatibility | 15V|3.3V|5V|CMOS |
Minimum Operating Supply Voltage (V) | 12.7 |
Maximum Operating Supply Voltage (V) | 20 |
Typical Input Low Threshold Voltage (V) | 1 |
Typical Input High Threshold Voltage (V) | 2.1 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Turn-On Delay Time (ns) | 75 |
Maximum Turn-Off Delay Time (ns) | 75 |
Latch-Up Proof | Yes |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.15 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 5 |