Infineon Technologies AG1EDI2010ASXUMA1Gate and Power Drivers
Driver 1-OUT High Side/Low Side Inv/Non-Inv Automotive AEC-Q100 36-Pin DSO EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.01 | |
Automotive | Yes |
PPAP | Unknown |
High Side|Low Side | |
Inverting|Non-Inverting | |
1 | |
IGBT|MOSFET | |
1 | |
205 | |
235 | |
30 | |
255 | |
13|4.65 | |
15|5 | |
18|5.5 | |
1.65(Max) | |
5.5(Max) | |
100 | |
-40 | |
125 | |
Under Voltage Lockout | |
Yes | |
Mounting | Surface Mount |
Package Height | 2.45 |
Package Width | 7.6 |
Package Length | 12.8 |
PCB changed | 36 |
Standard Package Name | SO |
Supplier Package | DSO EP |
36 |