TE Connectivity1EEJPPower Entry Modules
Power Entry Module EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
3 | |
Solder | |
IEC 320/C14 |
EDA / CAD Models |
Power Entry Module EMI/RFI 50Hz/60Hz 1A 250VAC PC Pins Flange Mount
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
3 | |
Solder | |
IEC 320/C14 |
EDA / CAD Models |