Micro Commercial Components1EZ18D5-TPZener
Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
18 | |
5% | |
1000 | |
13.9 | |
5 | |
50 | |
20 | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 2.7(Max) |
Mounting | Through Hole |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-41 |
2 | |
Lead Shape | Through Hole |