Honeywell1HM1Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Lever 5A 28VDC 1.95N Screw Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Unknown |
PPAP | Unknown |
Look no further for a switch to quickly open or close your circuit and use the 1HM1 snap-action switch from Honeywell. This device has a maximum current rating of 5 A @ 28VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -184 °C to 121 °C. The 1HM1 snap action switch has a solder termination style. This product is 20.04 mm long, 19.05 mm tall and 6.35 mm deep. The maximum DC voltage rating is 28 VDC.