Reduced Price

Honeywell1HS11Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 25A 125VAC 28VDC 7.23N Screw Mount

Only this 1HS11 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 25 A @ 28VDC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 122 °C. The 1HS11 snap action switch has a screw termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 28 VDC. This product is 49.78 mm long, 41.91 mm tall and 17.45 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    8 weeks
    • Price: $563.08
    1. 1+$563.08
    2. 25+$550.49
    3. 100+$539.13
    4. 500+$530.48
    5. 1500+$521.47